Cornell-Dubilier 104M06QC22

Cornell-Dubilier Capacitor; Metallized Polyester; 0.1uF; Radial; 600VDC; 20%; 1.080In.L; 0.390In.T
Mfr. Part#:
104M06QC22

Allied Stock#: 70186534
 

Notes

RoHS Compliant partRoHS Compliant Part

Pricing (USD) & Availability
Standard Pricing
$6.82 (Each)
1$6.820
10$6.140
25$5.580
100$5.120
250$4.390
500$4.260
1000$4.090
Availability

689 can ship immediately.

201 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

“ARCING”, “SPARKING”, and “TRANSIENTS” often cause premature failures in relays, switches, thyristors, TRIACs, contactors, and related products. QUENCHARC® extends operating life when properly selected and applied. Construction: Metallized polyester in series with a carbon composition resistor. Case: Coated with a flame retardant epoxy. Dielectric Withstand: Units shall withstand a DC potential of 1.6 times the DC voltage rating. Testing conducted at +25°C. Test Method and Performance. DC Life Test: Units shall withstand a test potential of 125% of the rated voltage for a period of 500 hours at 85°C. A failure shall consist of capacitance change >5% or a DF greater than original limits. Long Term Stability: The capacitance shall not change more than 2% when stored at ambient temperature and humidity for a period of two years or less.
Features:
  • Capacitance Range: 0.1, 0.5, 1.0 μF
  • Tolerance: ±20%
  • Voltage Range: 200 VDC (125 VAC) and 600 VDC (250 VAC), 60 Hz
  • Operating Temperature: –55°C to +85°C at Full Rated Voltage
  • Resistor Values: 22, 47, 100, 150, 220 Ohms
  • Resistance Tolerance: ±10%
  • Noise and Arc Suppression
  • RC Snubber Network
  • Relay Contact Protection
  • EMI/RFI Reduction
  • Noise Reduction on Controllers/Drivers
  • Type QRL: UL/CSA Version


  • © Allied Electronics, Inc. 2015. All rights reserved.