Location: 
All Products

Cornell-Dubilier 104M06QC100

Cornell-Dubilier - 104M06QC100 - Capacitor;  Metallized Polyester;  0.1uF;  Radial;  600VDC;  20%;  1.080In.L;  0.390In.T View larger image View larger image
Image may be a representation.
See specs for product details.

Cornell-Dubilier Capacitor; Metallized Polyester; 0.1uF; Radial; 600VDC; 20%; 1.080In.L; 0.390In.T
Mfr. Part#:
104M06QC100

Allied Stock#: 70186536

 RoHS Compliant Part

 
View More from Cornell-Dubilier >>
Pricing (USD) & Availability
Standard Pricing
$7.24 (Each)
1$7.240
10$6.840
25$6.270
100$5.790
250$5.380
500$5.020
1000$4.940
Availability

2463 can ship immediately.

9245 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: Q/QRL Series
Capacitance: 0.1 μF
Diameter, Lead: 0.032 in.
Lead Pitch: 0.820 in. (Typ.)
Length: 1.08" (27.432mm) (Max.)
Length, Lead: 0.850 in. (Min.)
Material, Element: Polyester Metallized
Temperature, Operating, Maximum: 85 °C
Temperature, Operating, Minimum: -55 °C
Termination: Radial Leads
Thickness: 0.390 in. (Max.)
Tolerance: ±20 %
Voltage Rating: 600 VDC

Overview

“ARCING”, “SPARKING”, and “TRANSIENTS” often cause premature failures in relays, switches, thyristors, TRIACs, contactors, and related products. QUENCHARC® extends operating life when properly selected and applied. Construction: Metallized polyester in series with a carbon composition resistor. Case: Coated with a flame retardant epoxy. Dielectric Withstand: Units shall withstand a DC potential of 1.6 times the DC voltage rating. Testing conducted at +25°C. Test Method and Performance. DC Life Test: Units shall withstand a test potential of 125% of the rated voltage for a period of 500 hours at 85°C. A failure shall consist of capacitance change >5% or a DF greater than original limits. Long Term Stability: The capacitance shall not change more than 2% when stored at ambient temperature and humidity for a period of two years or less.
Features:
  • Capacitance Range: 0.1, 0.5, 1.0 μF
  • Tolerance: ±20%
  • Voltage Range: 200 VDC (125 VAC) and 600 VDC (250 VAC), 60 Hz
  • Operating Temperature: –55°C to +85°C at Full Rated Voltage
  • Resistor Values: 22, 47, 100, 150, 220 Ohms
  • Resistance Tolerance: ±10%
  • Noise and Arc Suppression
  • RC Snubber Network
  • Relay Contact Protection
  • EMI/RFI Reduction
  • Noise Reduction on Controllers/Drivers
  • Type QRL: UL/CSA Version