All Products


CorDEX INSTRUMENTS INC. - TC7150 - Infrared Camera,  9Hz View larger image View larger image
Image may be a representation.
See specs for product details.

CorDEX INSTRUMENTS INC. Infrared Camera, 9Hz
Mfr. Part#:

Allied Stock#: 70904040


View TC7150 Datasheet Datasheet

View More from CorDEX INSTRUMENTS INC. >>
Pricing (USD) & Availability
Standard Pricing
$8,495.00 (Each)

0 can ship immediately.

Request Lead Time

Minimum Quantity: 2 |  Multiples Of: 2


Product Type: Infrared Camera


The TC7510 - Thermal imaging is a proven tool for predictive maintenance; however thermography in hazardous (explosive) areas has not been easily accessible due to certification restrictions.

Being the only certified intrinsically safe fully radiometric thermal imaging camera, the TC7510 means that this is now possible, reducing the need to obtain hot work permits for for Class I, Div.2 and Class II, Div.2 explosive areas.

Tough, safe and accurate, TC7510 is the thermal imaging camera of choice for oil, gas, mining, marine and dust environments where safety cannot be compromised. The TC7510 now allows you to image and measure refractory lining in crackers and heaters, missing or damaged pipe insulation, steam traps, motors, bearings, gearboxes, shaft misalignment, trace heating, flares, tank levels, condenser fins, heat exchangers, pumps, pipe and valve leakage, poor lubrication and safe area electrical switchgear.

Using the built-in RFID Scanner and CorDEX CONNECT™ Software you can now take predictive maintenance to a whole new level, whilst helping to decrease and eliminate downtime in known trouble areas. With CorDEX CONNECT™ you can simply manage your CorDEX equipment, edit images, analyse data, schedule maintenance and create reports.

  • MET Certified for Class 1, Div.2 explosive areas
  • No waiting for hot work permits with intrinsically safe design
  • Built-in RFID tag reader for use with the CorDEX SMART IR Windows
  • Find the smallest defects with the high resolution 320 x 240 IR detector