Location: 
All Products

Copal CT-6EP 20K

Copal - CT-6EP 20K - Trimmer; Cermet; Rest 20 Kilohms; PCB; 1 Turn; Pwr-Rtg 0.5W; Dim 7mmLx7mmWx5.8mmH View larger image View larger image
Image may be a representation.
See specs for product details.

Copal Trimmer; Cermet; Rest 20 Kilohms; PCB; 1 Turn; Pwr-Rtg 0.5W; Dim 7mmLx7mmWx5.8mmH
Mfr. Part#:
CT-6EP 20K

Allied Stock#: 70041146

 RoHS Compliant Part

 

Resources

View CT-6EP 20K Datasheet Datasheet

View More from Copal >>
  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$0.600 (Each)
1$0.600
25$0.540
50$0.480
100$0.430
250$0.370
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Angle, Mechanical: 260 °
Brand/Series: CT Series
Dielectric Strength: 900 VAC
Dimensions: 7mm L x 7mm W x 5.8mm H
Insulation Resistance: 1000 Megohms
Material, Element: Cermet
Mounting Type: PCB
Number of Turns: 1
Power Rating: 0.5 W
Resistance: 20 Kilohms
Rotational Life: 200 Cycles
Temperature Coefficient: ±100x10^-6/°C
Temperature, Operating, Maximum: +120 °C
Temperature, Operating, Minimum: -55 °C
Termination: PCB Pins
Tolerance: ±10 %
Torque: 2 to 20 mNm

Overview


Resistance Tolerance: ±10%. Power Ratings: 0.5 W at 70°C. Resistance Law: Linear Law. Rotational Life: 200 cycles. Operating Temperature Range: -55°C to 120°C.

  • Lead-Free Soldering, Cadmium Free
  • Various Configurations to Choose from
  • Wide Variety (14 Types)
  • "
  • O" ring Sealed and Washable