Location: 
All Products

Cooper Interconnect 126-222

Cooper Interconnect - 126-222 - connector, female plug w/locksleeve&hoodw/cable clamp, solder cup, 9 socket cont View larger image View larger image
Image may be a representation.
See specs for product details.

Cooper Interconnect connector, female plug w/locksleeve&hoodw/cable clamp, solder cup, 9 socket cont
Mfr. Part#:
126-222

Allied Stock#: 70144739

 RoHS Compliant Part

 

Resources

View 126-222 Datasheet Datasheet

View More from Cooper Interconnect >>
Pricing (USD) & Availability
Standard Pricing
$23.23 (Each)
1$23.230
10$22.070
25$20.970
Availability

187 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: 126 Series
Contact Type: Socket
Current Rating: 7.5 A A
Material, Contact: Copper Alloy
Material, Housing: Thermoplastic
Number of Contacts: 9
Primary Type: Mini Hex Connector
Termination: Solder Cup
Type: Panel Plug
Voltage Rating: 500 VAC VAC
Wire Size: #20/Smaller

Overview

Gold-Plated Miniature Hexagonal Connectors, 4, 5, 7 and 9 Contacts

Dielectric of black thermoplastic. Contacts: #20 AWG for 20 gauge or smaller wire. Gold over copper plate. Hardware: Nickel-plated solid brass. Rated 7.5 amps, 500 VAC (RMS) at sea level. Temperature Range: -60°C to +125°C. Ordering Information: To obtain the part required, select the desired parts from the possibilities shown above. Each part is identified with a letter. The tables below indicate the parts included with each stock number. Example: Stock number 719-4517 includes parts A, G, and H.
It's latching mechanisms is hood and cable clamp.