Location: 
All Products

Cooper Interconnect 126-217

Cooper Interconnect - 126-217 - connector, mini hex, male plug w/lock sleeve&hood w/cable clamp, solder, 5 pin cont View larger image View larger image
Image may be a representation.
See specs for product details.

Cooper Interconnect connector, mini hex, male plug w/lock sleeve&hood w/cable clamp, solder, 5 pin cont
Mfr. Part#:
126-217

Allied Stock#: 70144734

 RoHS Compliant Part

 

Resources

View 126-217 Datasheet Datasheet

View More from Cooper Interconnect >>
Pricing (USD) & Availability
Standard Pricing
$22.50 (Each)
1$22.500
10$21.380
25$20.310
Availability

133 can ship immediately.

420 on order.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: 126 Series
Contact Type: Pin
Current Rating: 7.5 A A
Material, Contact: Copper Alloy
Material, Housing: Thermoplastic
Mounting Type: Solder
Number of Contacts: 5
Primary Type: Mini Hex Connector
Termination: Solder Cup
Type: Panel Plug
Voltage Rating: 500 VAC VAC
Wire Size: #20/Smaller

Overview

Gold-Plated Miniature Hexagonal Connectors, 4, 5, 7 and 9 Contacts

Dielectric of black thermoplastic. Contacts: #20 AWG for 20 gauge or smaller wire. Gold over copper plate. Hardware: Nickel-plated solid brass. Rated 7.5 amps, 500 VAC (RMS) at sea level. Temperature Range: -60°C to +125°C. Ordering Information: To obtain the part required, select the desired parts from the possibilities shown above. Each part is identified with a letter. The tables below indicate the parts included with each stock number. Example: Stock number 719-4517 includes parts A, G, and H.
It's latching mechanisms is hood and cable clamp.