Location: 
All Products

Cooper Interconnect 126-216

Cooper Interconnect - 126-216 - connector, mini hex, male panel recept w/hex nut&clip, solder cup, 5 pin contact View larger image View larger image
Image may be a representation.
See specs for product details.

Cooper Interconnect connector, mini hex, male panel recept w/hex nut&clip, solder cup, 5 pin contact
Mfr. Part#:
126-216

Allied Stock#: 70144733

 RoHS Compliant Part

 

Resources

View 126-216 Datasheet Datasheet

View More from Cooper Interconnect >>
Pricing (USD) & Availability
Standard Pricing
$11.77 (Each)
1$11.770
10$11.180
25$10.620
Availability

196 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: 126 Series
Contact Type: Pin
Current Rating: 7.5 A A
Material, Contact: Copper Alloy
Material, Housing: Thermoplastic
Number of Contacts: 5
Primary Type: Mini Hex Connector
Termination: Solder Cup
Type: Panel Receptacle
Voltage Rating: 500 VAC VAC
Wire Size: #20/Smaller

Overview

Gold-Plated Miniature Hexagonal Connectors, 4, 5, 7 and 9 Contacts

Dielectric of black thermoplastic. Contacts: #20 AWG for 20 gauge or smaller wire. Gold over copper plate. Hardware: Nickel-plated solid brass. Rated 7.5 amps, 500 VAC (RMS) at sea level. Temperature Range: -60°C to +125°C. Ordering Information: To obtain the part required, select the desired parts from the possibilities shown above. Each part is identified with a letter. The tables below indicate the parts included with each stock number. Example: Stock number 719-4517 includes parts A, G, and H.
It's latching mechanisms is hood and cable clamp.