Eaton - CDM Electronics 126-1069-02
Connector component mini hex locking clip for 5 7 and 9 contact Connector
Mfr. Part #: 126-1069-02 / RS Stock #: 70144754
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$5.86
10
$5.39
25
$4.89
50
$4.51
100
$4.22
Additional Inventory
Manufacturer Lead Time:
3 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Contact Material
Copper Alloy
Current Rating
7.5 A
Housing Material
Thermoplastic
Primary Type
Mini Hex Connector Clip
Product Header
126 Series Miniature Hexagonal Connector Clip
Overview
Gold-Plated Miniature Hexagonal Connectors, 4, 5, 7 and 9 Contacts
Dielectric of black thermoplastic. - Contacts: #20 AWG for 20 gauge or smaller wire. Gold over copper plate. - Hardware: Nickel-plated solid brass. Rated 7.5 amps, 500 VAC (RMS) at sea level. - Temperature Range: -60?C to +125?C. - Ordering Information: To obtain the part required, select the desired parts from the possibilities shown above. Each part is identified with a letter. The tables below indicate the parts included with each stock number. - Example: Stock number 719-4517 includes parts A, G, and H.
It's latching mechanisms is hood and cable clamp.
Dielectric of black thermoplastic. - Contacts: #20 AWG for 20 gauge or smaller wire. Gold over copper plate. - Hardware: Nickel-plated solid brass. Rated 7.5 amps, 500 VAC (RMS) at sea level. - Temperature Range: -60?C to +125?C. - Ordering Information: To obtain the part required, select the desired parts from the possibilities shown above. Each part is identified with a letter. The tables below indicate the parts included with each stock number. - Example: Stock number 719-4517 includes parts A, G, and H.
It's latching mechanisms is hood and cable clamp.