Conxall 6382-4SG-522
MINI-CON CABLE #16 SOLDER
Mfr. Part #: 6382-4SG-522 / RS Stock #: 70934485
Price
Qty.
Standard Price
100
$12.78
Additional Inventory
Manufacturer Lead Time:
20 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Mounting Type
Cable Mount
Primary Type
Mini
Type
Cable End
Voltage Rating
600 V
Overview
***NOTE:
— 6, 7 and 8 position connectors are only available with #20 contacts
— P/C Tail sizes .280 and .335 are only available in #20 contacts
— The 5-position connector with #16 contacts is only available in cable end female, panel male, and cable-to-cable male configurations
— The 7 and 8-position connectors with #20 contacts are only available in cable end female, panel male, and cable-to-cable male configurations
Con-X Family Features:
Maxi-Con-X 7-position Cable End connector
#12 (7 position) gold plated crimp style Pins
Weathertight backshell w/.21-.25 grommet
Field Installable Connector & Custom Cable Assemblies
Rating 4.8 thru 13.0A, 600V
Conductor Size #16 contacts, 16 thru 18 AWG
#20 contacts, 20 thru 24 AWG
Configuration 2 thru 5 #16 Contacts or 2 thru 8 #20 Contacts
Certification UL Recognized File #E150822 - 250V
CSA Certified File #181200 - 600V
IP-67 rating, at the face (when mated)
IP-67 molded cable assemblies (when mated)
All plastic design is light weight
Variety of standard options to meet all design specifications
Custom cable assemblies available
UL recognized
Applications:
Instrumentation
Medical Equipment
Lighting
GPS Locating Devices
Data Acquisition
General industrial electronic applications
— 6, 7 and 8 position connectors are only available with #20 contacts
— P/C Tail sizes .280 and .335 are only available in #20 contacts
— The 5-position connector with #16 contacts is only available in cable end female, panel male, and cable-to-cable male configurations
— The 7 and 8-position connectors with #20 contacts are only available in cable end female, panel male, and cable-to-cable male configurations
Con-X Family Features:
Applications: