Location: 
All Products

Conxall 4282-4PG-300

Conxall - 4282-4PG-300 - Connector;  #20;  Solder Cup;  4;  Pin;  Gold over Nickel 600 V View larger image View larger image
Image may be a representation.
See specs for product details.

Conxall Connector; #20; Solder Cup; 4; Pin; Gold over Nickel 600 V
Mfr. Part#:
4282-4PG-300

Allied Stock#: 70025490

 RoHS Compliant Part

 
View More from Conxall >>
Pricing (USD) & Availability
Standard Pricing
$4.44 (Each)
1$4.440
Availability

20 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Agency Approvals: UL Recognized/CSA
Angle: Straight
Application: Commercial
Brand/Series: MultiConX Series
Color: Black
Contact Plating: Gold over Nickel
Contact Size: #20
Contact Type: Pin
Current Rating: 5.6 A
Finish, Housing: Nylon
Housing Type: Plastic
IP Rating: IP67
Keyed Position: Keyed
Material, Housing: Nylon
Mates With: Cable Socket Mini-Con-X® Field Installable Connectors
Mating Type: Threaded
Mounting Type: Jam Nut
Number of Contacts: 4
Packaging: Bulk
Primary Type: Sealed
Termination: Solder
Type: Panel Plug
Voltage Rating: 600 V
Wire Size: 20

Overview

MICRO-CON-X® Field Installable Connectors

Contact arrangements shown are wiring view of cable end pins/sockets. Key/Keyway shown for orientation only. *Available in Connector Types: Cable-End Socket, Panel-Mount Pin and Cable-to-Cable Pin-Styles Only.

  • Provide Quality Solutions Requiring Interconnection in Harsh Environments
  • 2-31 Contacts Available
  • Applications Include, But Not Limited to, Marine, GPS Systems, Transportation, Etc.
  • Ratings: 3.0 to 7.5 A, 600 V
  • Contact Plating: Gold Over Nickel
  • Mechanical Specifications: Minimum of 300 Mate/Unmate Cycles, Overriding Locking Feature on Coupling Ring to Prevent Vibration or Loosening, and an All Series Hex Nut to Withstand 1-12 inch/lb. Tightening Torque
  • Environmental Specifications: Temperature: -55°C to +125°C (-67°F to +257°F), Corrosion: 300 Hour Salt Spray Contacts
  • With Hex Nut and Gasket