Conxall 13380-12SG-326
MAXI 12 POS CABLE END CRIMP
Mfr. Part #: 13380-12SG-326 / RS Stock #: 70932521
Price
Qty.
Standard Price
100
$22.54
Additional Inventory
Manufacturer Lead Time:
20 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
IP Rating
IP67
Primary Type
Standard Circular Plastic
Type
Cable End
Voltage Rating
600 V
Overview
Switchcraft Conxall Maxi-ConX® Series — Sealed Circular Multi-Pin Connectors in a Variety of Sizes:
Maxi-ConX Series utilizes a separate o-ring,Maxi Con X® connectors are available up to 7-#12 pins/sockets, 10-#16 pins/sockets,18-#20 pins/sockets, 20-#20 sockets only. Meets NEMA 6P when mated. Con-X Series Accessories: — A complete harsh enviroment circular connector system that offers the performance and reliability features of Mil spec connectors at the cost of commercial products. Available in 2 through 31 conductors, 12,16,20,22 and 26 AWG contacts.
Series Features:
#12 contacts are only available in 7 position connectors
#16 contacts are only available in 10 position connectors
#20 contacts are only available in 18 & 20 position connectors
P/C Tail sizes .280 and .335 are only available with #20 contacts
The 20-position connector with #20 contacts is only available in cable end female, and panel male configurations
Con-X Family Features:
Maxi-Con-X 7-position Cable End connector
#12 (7 position) gold plated crimp style Pins
Weathertight backshell w/.21-.25 grommet
Field Installable Connector & Custom Cable Assemblies
Rating 4.8 thru 13.0A, 600V
Conductor Size #16 contacts, 16 thru 18 AWG
#20 contacts, 20 thru 24 AWG
Configuration 2 thru 5 #16 Contacts or 2 thru 8 #20 Contacts
Certification UL Recognized File #E150822 - 250V
CSA Certified File #181200 - 600V
IP-67 rating, at the face (when mated)
IP-67 molded cable assemblies (when mated)
All plastic design is light weight
Variety of standard options to meet all design specifications
Custom cable assemblies available
UL recognized
Applications:
Instrumentation
Medical Equipment
Lighting
GPS Locating Devices
Data Acquisition
General industrial electronic applications
Maxi-ConX Series utilizes a separate o-ring,Maxi Con X® connectors are available up to 7-#12 pins/sockets, 10-#16 pins/sockets,18-#20 pins/sockets, 20-#20 sockets only. Meets NEMA 6P when mated. Con-X Series Accessories: — A complete harsh enviroment circular connector system that offers the performance and reliability features of Mil spec connectors at the cost of commercial products. Available in 2 through 31 conductors, 12,16,20,22 and 26 AWG contacts.
Series Features:
Con-X Family Features:
Applications: