Control Concepts IE-120

Control Concepts Filter; 120 V; 20 A; Din/Flange Mount; 47 to 63 Hz; 45000 A; -40 to degC
Mfr. Part#:
IE-120

Allied Stock#: 70025969
 

Notes

RoHS Compliant partRoHS Compliant Part

Pricing (USD) & Availability
Standard Pricing
$364.87 (Each)
1$364.870
6$343.510
15$328.390
25$318.990
50$313.250
Availability

31 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1



Series connected DIN/flange mount high-frequency noise filter/surge suppressor. Ideal applications include critical industrial loads drawing up to 20 amps of continuous current. Typical applications include any microprocessor-based products, including industrial PLCs, OEM applications and motion control systems. LED status and form “C” dry contacts standard. UL 1449, 1283, CE.
  • Multi-Staged Design, Combining a Unique Hybrid Clamping Network
  • Surge Current Capacity: 45,000 Amps
  • Transient Protection in All Modes
  • LED Status Indicator and Form C Contact for Remote Indication
  • DIN Rail Mountable
  • Ten-Year Warranty
  • UL 1449, 1283, CUL Recognized, CE


  • © Allied Electronics, Inc. 2015. All rights reserved.