Location: 
All Products

Coleman Cable 51012-05-01

Coleman Cable - 51012-05-01 - Cable;  16 AWG;  26/30 STR;  0.100ö OD;  TFFN;  PVC Nylon;  Wht
Image may be a representation.
See specs for product details.

Coleman Cable Cable; 16 AWG; 26/30 STR; 0.100ö OD; TFFN; PVC Nylon; Wht
Mfr. Part#:
51012-05-01

Allied Stock#: 70038100

 RoHS Compliant Part

 
View More from Coleman Cable >>
Pricing (USD) & Availability
Special Pricing
$47.18 (Per 500 ft. Coil)
1$47.176(Save 47%)
Excess Inventory, Discount available online only. Restrictions apply*
Standard Pricing
$88.94 (Per 500 ft. Coil)
1$88.940
5$81.680
10$75.520
15$70.230
20$67.380
Availability

3 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Color, Insulation: White
Diameter, Outer: 0.088"
Insulation, Thickness: 0.016"/0.005"
Length: 500' (152.4m)
Packaging: Coil
Standards: TFFN
Stranding: 26/30
Temperature, Rating: minus20degC to 90degC
Voltage, Operating: 600 V RMS Max.
Wire Size: 16
Wire Type: TFFN

Overview



Thermoplastic Flexible Fixture Wire Nylon (TFFN) is a good fixture wire when installed in dry locations but not designed for direct burial or wet locations. Available in 16 or 18 AWG only.
People Also Bought
* Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.

*Discount only applies to the first price-break quantity. Discount offered online only. Discounts cannot be combined with any other offers, promotions or contract pricing. Price applies to in-stock purchases only.