Location: 
All Products

Coleman Cable 234250408

Coleman Cable - 234250408 - 18/4 SJEOOW SEOPRENE 105C 300VOLT (JUNIOR) 250FT View larger image View larger image
Image may be a representation.
See specs for product details.

Coleman Cable 18/4 SJEOOW SEOPRENE 105C 300VOLT (JUNIOR) 250FT
Mfr. Part#:
234250408

Allied Stock#: 70038067

 RoHS Compliant Part

View More from Coleman Cable >>
Pricing (USD) & Availability
Standard Pricing
Item Not Available For Order
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Alternate Parts

Specifications

Application: For 300 V portable oil resistant submersible outdoor flexible power
Cable Type: Flexible
Color, Jacket: Black
Diameter, Outer: 0.33 in.
Length: 250 ft.
Material, Conductor: Bare Copper (BC)
Material, Insulation: Thermoplastic Elastomer (TPE)
Material, Jacket: Thermoplastic Elastomer (TPE)
Number of Conductors: 4
Packaging: Coil
Standards: UL, CSA, NEC, MSHA
Stranding: 16x30
Temperature, Rating: -50 to 105 C
Wire Size: 18 AWG

Overview


Temperature Range: -50°C to 105°C. Ratings: UL listed, CSA certified and MSHA approved. Stranded bare copper insulated with T*Prene®. Jacket: Seoprene® Thermoplastic Elastomer.

  • Easy to Strip
  • Light in Weight
  • Outstanding Flexibility
  • Superior Abrasion Resistance
  • Non-wicking Polypropylene Fillers
  • All-weather Protection from -50°C to 105°C
  • Excellent Ozone, Sunlight, Chemical and Oil Resistance
  • Water Resistance with High Dielectric Insulation