Location: 
All Products

Coleman Cable 201350409

Coleman Cable - 201350409 - 18/3 ROYAL SJTOW 300V GRAY (JUNIOR) 250FT View larger image View larger image
Image may be a representation.
See specs for product details.

Coleman Cable 18/3 ROYAL SJTOW 300V GRAY (JUNIOR) 250FT
Mfr. Part#:
201350409

Allied Stock#: 70038075

 RoHS Compliant Part

 
View More from Coleman Cable >>
Pricing (USD) & Availability
Standard Pricing
$117.46 (Per 250 ft. Coil)
1$117.460
5$111.380
10$105.910
15$100.940
Availability

11 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Application: For 300 V portable oil resistant submersible outdoor flexible power
Cable Type: Flexible
Color, Jacket: Gray
Diameter, Outer: 0.305 "
Length: 250' (76.2m)
Material, Conductor: Bare Copper
Material, Insulation: Polyvinylchloride
Material, Jacket: Polyvinylchloride
Number of Conductors: 3 Cond
Packaging: Coil
Standards: UL, CSA, NEC
Stranding: 16×30
Temperature, Rating: -20 to +60 °C
Wire Size: 18

Overview


Temperature Range: -20°C to 690°C. Ratings: UL listed and CSA certified. Stranded bare copper insulated with PVC.

  • Flexibility, Abrasion and Tear Resistance
  • Non-wicking Polypropylene Fillers
  • Excellent Ozone, Oil and Chemical Resistance
  • Flame Resistant
  • Suited for Water Submersion
  • Cabled to Meet UL 62 Requirements