Location: 
All Products

CML Innovative Technologies 19510331

CML Innovative Technologies - 19510331 - Indicator, Pnl-Mnt; LED; Green; 10mcd; 8mm; 130VAC; Satin Chrome; 5.5mm; 41mm; -25degC; 60d View larger image View larger image
Image may be a representation.
See specs for product details.

CML Innovative Technologies Indicator, Pnl-Mnt; LED; Green; 10mcd; 8mm; 130VAC; Satin Chrome; 5.5mm; 41mm; -25degC; 60d
Mfr. Part#:
19510331

Allied Stock#: 70011583

 RoHS Compliant Part

 
View More from CML Innovative Technologies >>
  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR.
Pricing (USD) & Availability
Standard Pricing
$5.56 (Each)
1$5.560
25$5.280
100$5.020
250$4.450
500$4.140
Availability

196 can ship immediately.

1400 on order.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: 1951 Series
Color: Green
Color, Lens: Green
Diameter, Mounting Hole: 8 mm
Height: 1.614" (41mm)
Lamp Life: 60,000 hr
Lamp Type: LED
Lens Color: Green
Life: 100 hrs.
Light Source: LED
Luminous Intensity: 10 mcd
Mounting Hole Size: 0.319 in.
Mounting Type: QC, Solder
Package Type: T-1-3/4
Standards: UL Listed, VDE Approved
Supply Voltage: 130 VAC
Temperature, Operating, Maximum: 60 °C
Temperature, Operating, Minimum: -25 °C
Termination: Tabs
Type: Non-Relampable
Voltage, Operating: 130 VAC

Overview

Panel Mount LED Indicator, 5.5 mm (Max.) Panel Thickness
  • Shock and vibration proof
  • Easy to install
  • High degree of protection
  • Low power consumption
  • Prominent (exterior) bezel 130 VAC and 230 VAC with protection tube IP67
    LED Indicators are manufactured with high brightness colored diffused 5 mm. These LEDs are fitted in high quality satin chrome, black chrome or matt chrome metal bezels, supplied with fixing nut and washer. Connection is by faston/solder tab terminals. B