CML Innovative Technologies 19410132M
Panel Mount Indicator 16mm flat lens 130VAC yellow
Mfr. Part #: 19410132M / RS Stock #: 70011661
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$11.77
5
$11.42
10
$10.83
100
$10.01
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Color
Yellow
Current Rating
3 mA
Dimensions
58 mm (+/- 2 mm) + 2 mm
Housing Material
Black Plastic Bezel
Lamp Life
80,000 hr Hour(s)
Lamp Type
LED
Life
100 Hours
Luminous Intensity
400.00 mcd
Maximum Operating Temperature
60 °C
Minimum Operating Temperature
-25 °C
Mounting Hole Diameter
16 mm
Mounting Hole Size
0.63 in ; 16 mm
Operating Voltage
130 V
Panel Thickness
11 mm (Max.) in
Product Header
Standard Bezel with Flat Lens LED Indicator
Standards
UL Listed, VDE Certified
Supply Voltage
130 VAC
Termination
Quick Connect
Type
Non-Relampable
Voltage Rating
130 V
Overview
Yellow, Solder Termination, Panel Mount, LED Indicators
Shock and vibration proof ?Extremely long lifetime ?Easy to install ?High degree of protection ?Low power consumption ?Connection by solder/faston tab terminal