Location: 
All Products

CML Innovative Technologies 1909135W

CML Innovative Technologies - 1909135W - Indicator, Pnl-Mnt; LED IND 5MM WHT SUNLHT,  BLACK CHROME
Image may be a representation.
See specs for product details.

CML Innovative Technologies Indicator, Pnl-Mnt; LED IND 5MM WHT SUNLHT, BLACK CHROME
Mfr. Part#:
1909135W

Allied Stock#: 70011725

 RoHS Compliant Part

 

Resources

View Catalog Page #2013 Catalog Page #2013

View More from CML Innovative Technologies >>
  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR.
Pricing (USD) & Availability
Standard Pricing
$7.93 (Each)
100$7.930
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 100 |  Multiples Of: 100

Specifications

Brand/Series: 1909 Series
Color: White
Color, Lens: White
Current Rating: 9 mA AC⁄17 mA DC
Diameter, Mounting Hole: 8 mm
Height: 1.614" (41mm)
Lamp Life: 100 hr (Max.)
Lamp Type: LED
Lens Color: White
Life: 100 hrs.
Light Source: LED
Luminous Intensity: 1000 mcd
Mounting Hole Size: 0.319 in.
Mounting Type: Panel Mount
Special Features: Sunlight Visible
Supply Voltage: 24 VDC
Temperature, Operating, Maximum: +60 °C (Ambient)
Temperature, Operating, Minimum: -25 °C (Ambient)
Termination: Tabs
Thickness, Panel: 8 mm (Max.)
Type: Non-Relampable
Voltage Rating: 24 V
Voltage, Operating: 24 VAC/VDC

Overview

LED Indicators, White Color, Panel Mount, Solder/Faston Termination
  • Shock and vibration proof
  • Extremly long lifetime
  • Easy to install
  • High degree of protection
  • Low power consumption
    These LEDs are fitted in high quality satin chrome, black chrome or matt chrome metal bezels, supplied with fixing nut and washer.
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.