Cinch S-304H-AB
Conn, Rect,Jones,Cable Socket,4 Cont,Solder,300 Series,Polarized,Straight,Black
Mfr. Part #: S-304H-AB / RS Stock #: 70152813
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$2.54
10
$2.36
50
$2.29
100
$2.16
500
$2.06
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Agency Approvals
CSA, UL
Angle
Straight Degree(s)
Color
Black
Contact Material
Phosphor Bronze
Contact Plating
Cadmium
Current Rating
10 A
Diameter
0.152 in. (Hole) in
Dielectric Material
Phenolic
For Use With
For use in cable-to-cable and cable-to-panel applications
Hood Material
Thermoplastic
Insulation Material
Phenolic Molded Monoblock
Number of Contacts
4
Number of Rows
3
Operating Force
Phenolic Molded Monoblock oz
Operating Temperature
0 to 105 °C
Overall Length
0.75 ”
Primary Type
Jones
Product Header
300 Series Multiple Density Solder Eyelet Connector
Series
Jones Plug/Socket, 300 Series
Special Features
Polarized
Standards
UL Recognized, CSA Certified
Termination
Solder Eyelet
Thickness
0.438 in
Type
Socket
Voltage Rating
250 V
Overview
300 Series Sockets
Cinch Connectivity 300 Series Jones Sockets are designed to provide a quick, reliable and economical means of solving high current-carrying capacity needs. The Jones connectors have flat blade contacts with solder lug terminals, and are polarized to prevent wrong-way insertion.
Cinch Connectivity 300 Series Jones Sockets are designed to provide a quick, reliable and economical means of solving high current-carrying capacity needs. The Jones connectors have flat blade contacts with solder lug terminals, and are polarized to prevent wrong-way insertion.