Location: 
All Products

Cinch S-303H-CCT-K

Cinch - S-303H-CCT-K - CONNECTOR, JONES SOCKET W/KEEPERS, CABLE CLAMP TOP, SOLDER EYELETS, 3 CONTACT View larger image View larger image
Image may be a representation.
See specs for product details.

Cinch CONNECTOR, JONES SOCKET W/KEEPERS, CABLE CLAMP TOP, SOLDER EYELETS, 3 CONTACT
Mfr. Part#:
S-303H-CCT-K

Allied Stock#: 70152812

 RoHS Compliant Part

View More from Cinch >>
Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 500 |  Multiples Of: 1

Specifications

Agency Approvals: CSA, UL
Angle: Straight
Brand/Series: 300 Series
Cable, Diameter: 0.625 "
Color: Black
Contact Plating: Cadmium
Current Rating: 10 A
Flammability Rating: UL94V-0, UL94V-1
For Use With: Cable-to-cable and cable-to-panel applications
Length, Overall: 1.034 "
Material, Contact: Phosphor Bronze
Material, Dielectric: Phenolic
Material, Hood: Thermoplastic
Material, Insulation: Molded Monoblock, General Purpose Phenolic
Number of Contacts: 3
Number of Rows: 1
Plating, Contact: Cadmium
Primary Type: Jones
Standards: UL Recognized, CSA Certified
Temperature, Operating: 0 to +105 °C
Termination: PCB Pins
Type: Cable Socket
Voltage Rating: 250 V
Width: 1.016" (25.8mm)

Overview

300 Series Sockets
Cinch Connectivity 300 Series Jones Sockets are designed to provide a quick, reliable and economical means of solving high current-carrying capacity needs. The Jones connectors have flat blade contacts with solder lug terminals, and are polarized to prevent wrong-way insertion.
People Also Bought
* Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.