Location: 
All Products

Cinch S-2406H-CCT

Cinch - S-2406H-CCT - CONNECTOR, JONES SOCKET W/CABLE CLAMP TOP, SOLDER EYELETS, POLARIZED, 6 CONTACT View larger image View larger image
Image may be a representation.
See specs for product details.

Cinch CONNECTOR, JONES SOCKET W/CABLE CLAMP TOP, SOLDER EYELETS, POLARIZED, 6 CONTACT
Mfr. Part#:
S-2406H-CCT

Allied Stock#: 70152803

 RoHS Compliant Part

 
View More from Cinch >>
Pricing (USD) & Availability
Standard Pricing
$11.42 (Each)
1000$11.420
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1000 |  Multiples Of: 1000

Specifications

Agency Approvals: CSA, UL
Angle: Straight
Brand/Series: 2400 Series
Cable, Diameter: 0.438 "
Color: Black
Contact Plating: Cadmium
Current Rating: 15 A
Diameter: 0.093 in.
For Use With: Cable-to-cable and cable-to-panel applications
Length, Overall: 1.5 "
Material, Contact: Phosphor Bronze
Material, Dielectric: Phenolic
Material, Hood: Metal
Material, Insulation: Molded Monoblock, General Purpose Phenolic
Number of Contacts: 6
Number of Rows: 2
Pin Spacing: 0.5 "
Plating, Contact: Cadmium
Primary Type: Jones
Special Features: Polarized
Standards: UL Recognized, CSA Certified
Temperature, Operating: 0 to +105 °C
Termination: PCB Pins
Type: Cable Socket
Voltage Rating: 250 V

Overview

2400 Series Sockets
Cinch Connectivity 2400 Series Jones Sockets are designed to provide a quick, reliable and economical means of solving high current-carrying capacity needs. The Jones connectors have flat blade contacts with solder lug terminals, and are polarized to prevent wrong-way insertion.