Location: 
All Products

Cinch P-310-CCT

Cinch - P-310-CCT - connector, jones plug w/cable clamp top, solder eyelets, polarized, 10 contact View larger image View larger image
Image may be a representation.
See specs for product details.

Cinch connector, jones plug w/cable clamp top, solder eyelets, polarized, 10 contact
Mfr. Part#:
P-310-CCT

Allied Stock#: 70033104
 
View More from Cinch >>
Pricing (USD) & Availability
Special Pricing
$4.08 (Each)
1$4.080(Save 30%)
Excess Inventory, Discount available online only. Restrictions apply*
Standard Pricing
$5.82 (Each)
1$5.820
10$5.530
25$5.250
Availability

644 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Agency Approvals: CSA, UL
Angle: Straight
Brand/Series: 300 Series
Cable, Diameter: 0.5 "
Color: Black
Contact Plating: Cadmium
Current Rating: 10 A
Flammability Rating: UL94V-0, UL94V-1
Length, Overall: 1.592 "
Length, Pin: 0.382 "
Material, Contact: Brass
Material, Dielectric: Phenolic
Material, Hood: Thermoplastic
Number of Contacts: 10
Number of Rows: 2
Primary Type: Jones
Special Features: Polarized
Temperature, Operating: 0 to +105 °C
Termination: PCB Pins
Type: Cable Plug
Voltage Rating: 250 V

Overview

300 Series Plugs
Cinch Connectivity 300 Series Jones Plugs are designed to provide a quick, reliable and economical means of solving high current-carrying capacity needs. The Jones connectors have flat blade contacts with solder lug terminals, and are polarized to prevent wrong-way insertion.

*Discount only applies to the first price-break quantity. Discount offered online only. Discounts cannot be combined with any other offers, promotions or contract pricing. Price applies to in-stock purchases only.