Location: 
All Products

Cinch P-306H-AB

Cinch - P-306H-AB - CONNECTOR, JONES PLUG W/ANGLE BRACKETS, SOLDER EYELETS, POLARIZED, 6 CONTACT
Image may be a representation.
See specs for product details.

Cinch CONNECTOR, JONES PLUG W/ANGLE BRACKETS, SOLDER EYELETS, POLARIZED, 6 CONTACT
Mfr. Part#:
P-306H-AB

Allied Stock#: 70152799

 RoHS Compliant Part

 
View More from Cinch >>
Pricing (USD) & Availability
Standard Pricing
$3.52 (Each)
1$3.520
25$3.250
50$3.020
Availability

69 can ship immediately.

85 on order.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Agency Approvals: CSA, UL
Angle: Straight
Brand/Series: 300 Series
Color: Black
Contact Plating: Cadmium
Current Rating: 10 A
Diameter: 0.152 in.
Flammability Rating: UL94V-0
For Use With: Cable-to-panel and cable-to-cable applications
Length, Overall: 1 "
Material, Contact: Brass
Material, Dielectric: Phenolic
Material, Hood: Thermoplastic
Material, Insulation: Phenolic
Number of Contacts: 6
Number of Rows: 2
Plating, Contact: Cadmium
Primary Type: Jones
Special Features: Polarized
Standards: UL Recognized, CSA Certified
Temperature, Operating: 0 to +105 °C
Termination: PCB Pins
Thickness: 0.438 in.
Type: Panel Plug
Voltage Rating: 250 V

Overview

300 Series Plugs
Cinch Connectivity 300 Series Jones Plugs are designed to provide a quick, reliable and economical means of solving high current-carrying capacity needs. The Jones connectors have flat blade contacts with solder lug terminals, and are polarized to prevent wrong-way insertion.