Location: 
All Products

Cinch P-303H-CCT-L

Cinch - P-303H-CCT-L - CONNECTOR, JONES PLUG W/LOCKS, CABLE CLAMP TOP, SOLDER EYELETS, POLARIZED, 3 CONTACT View larger image View larger image
Image may be a representation.
See specs for product details.

Cinch CONNECTOR, JONES PLUG W/LOCKS, CABLE CLAMP TOP, SOLDER EYELETS, POLARIZED, 3 CONTACT
Mfr. Part#:
P-303H-CCT-L

Allied Stock#: 70152795

 RoHS Compliant Part

 
View More from Cinch >>
Pricing (USD) & Availability
Special Pricing
$5.38 (Each)
1$5.379(Save 27%)
Excess Inventory, Discount available online only. Restrictions apply*
Standard Pricing
$7.34 (Each)
1$7.340
2$6.980
5$6.630
10$6.300
25$5.980
50$5.960
Availability

281 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Agency Approvals: CSA, UL
Angle: Straight
Brand/Series: 300 Series
Color: Black
Contact Plating: Cadmium
Current Rating: 10 A
Flammability Rating: UL94V-0, UL94V-1
Length, Overall: 1.034 "
Length, Pin: 0.382 "
Material, Contact: Brass
Material, Dielectric: Phenolic
Material, Hood: Thermoplastic
Number of Contacts: 3
Number of Rows: 1
Primary Type: Jones
Special Features: Polarized, With Locks
Temperature, Operating: 0 to +105 °C
Termination: PCB Pins
Type: Cable Plug
Voltage Rating: 250 V

Overview

300 Series Plugs
Cinch Connectivity 300 Series Jones Plugs are designed to provide a quick, reliable and economical means of solving high current-carrying capacity needs. The Jones connectors have flat blade contacts with solder lug terminals, and are polarized to prevent wrong-way insertion.

*Discount only applies to the first price-break quantity. Discount offered online only. Discounts cannot be combined with any other offers, promotions or contract pricing. Price applies to in-stock purchases only.