Location: 
All Products

Cinch P-303-CCT

Cinch - P-303-CCT - connector, jones plug w/cable clamp top, solder eyelets, polarized, 3 contact View larger image View larger image
Image may be a representation.
See specs for product details.

Cinch connector, jones plug w/cable clamp top, solder eyelets, polarized, 3 contact
Mfr. Part#:
P-303-CCT

Allied Stock#: 70152852

Resources

View P-303-CCT Datasheet Datasheet

View More from Cinch >>
Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Alternate Parts

Specifications

Agency Approvals: CSA, UL
Angle: Straight
Brand/Series: 300 Series
Color: Black
Contact Plating: Cadmium
Current Rating: 10 A
Diameter: 0.313 in.
Flammability Rating: UL94V-0
For Use With: Cable to panel & cable to cable applications
Length, Overall: 1.034 "
Material, Contact: Brass
Material, Dielectric: Phenolic
Material, Hood: Thermoplastic
Material, Insulation: Phenolic
Number of Contacts: 3
Number of Rows: 3
Plating, Contact: Cadmium
Primary Type: Jones
Special Features: Polarized
Standards: UL Recognized File No: E170218 (UL 1977), E130965 (UL1863), CSA-LR31996
Temperature, Operating: 0 to +105 °C
Termination: Solder
Thickness: 0.472 in. ± 0.016 in.
Type: Cable Plug
Voltage Rating: 250 V
Width: 1.034 in. ± 0.016 in.

Overview

300 Series Plugs, 10 A Current Rating, 250 VAC (RMS) (Max.) Voltage Rating, Brass Contact Material
  • Designed for light and medium duty
  • Polarized to prevent wrong-way insertion
    The contact plating material is cadmium.