Location: 
All Products

Cinch P-2408H-AB

Cinch - P-2408H-AB - CONNECTOR, JONES PLUG WITH ANGLE BRACKETS, SOLDER EYELETS, POLARIZED, 8 CONTACT
Image may be a representation.
See specs for product details.

Cinch CONNECTOR, JONES PLUG WITH ANGLE BRACKETS, SOLDER EYELETS, POLARIZED, 8 CONTACT
Mfr. Part#:
P-2408H-AB

Allied Stock#: 70152787

 RoHS Compliant Part

 
View More from Cinch >>
Pricing (USD) & Availability
Standard Pricing
$15.05 (Each)
1$15.050
10$14.300
25$13.590
50$12.910
100$12.260
250$11.650
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Agency Approvals: CSA, UL
Angle: Straight
Brand/Series: 2400 Series
Color: Black
Contact Plating: Cadmium
Current Rating: 15 A
Length, Overall: 1.875 "
Length, Pin: 0.5 "
Material, Contact: Brass
Material, Dielectric: Phenolic
Material, Hood: Metal
Mounting Hole Size: 0.171 "
Number of Contacts: 8
Number of Rows: 2
Pin Spacing: 0.5 "
Primary Type: Jones
Special Features: Polarized
Temperature, Operating: 0 to +105 °C
Termination: PCB Pins
Type: Panel Plug
Voltage Rating: 250 V

Overview

2400 Series Plugs
Cinch Connectivity 2400 Series Jones Plugs are designed to provide a quick, reliable and economical means of solving high current-carrying capacity needs. The Jones connectors have flat blade contacts with solder lug terminals, and are polarized to prevent wrong-way insertion.