Location: 
All Products

Cinch P-2408-CCT

Cinch - P-2408-CCT - connector, jones plug w/cable clamp top, 8 contact, solder eyelet, polarized
Image may be a representation.
See specs for product details.

Cinch connector, jones plug w/cable clamp top, 8 contact, solder eyelet, polarized
Mfr. Part#:
P-2408-CCT

Allied Stock#: 70152737

Resources

View P-2408-CCT Datasheet Datasheet

View More from Cinch >>
Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1000 |  Multiples Of: 1000

Alternate Parts

Specifications

Agency Approvals: CSA, UL
Angle: Straight
Brand/Series: 2400 Series
Color: Black
Contact Plating: Cadmium
Current Rating: 15 A
Flammability Rating: UL94V-0
Length, Overall: 1.937 "
Length, Pin: 0.75 "
Material, Contact: Brass
Material, Dielectric: Phenolic
Material, Hood: Metal
Number of Contacts: 8
Number of Rows: 2
Pin Spacing: 0.5 "
Primary Type: Jones
Special Features: Polarized
Temperature, Operating: 0 to +105 °C
Termination: Solder
Type: Cable Plug
Voltage Rating: 250 V