Location: 
All Products

Cinch MS-12-140

Cinch - MS-12-140 - MarkerStrip; TermStrip; 12; BarrierConn; TermBlock; Series140 View larger image View larger image
Image may be a representation.
See specs for product details.

Cinch MarkerStrip; TermStrip; 12; BarrierConn; TermBlock; Series140
Mfr. Part#:
MS-12-140

Allied Stock#: 70152901

 RoHS Compliant Part

 
View More from Cinch >>
Pricing (USD) & Availability
Standard Pricing
$1.06 (Each)
1$1.060
10$1.010
25$0.960
50$0.930
100$0.880
250$0.840
500$0.820
1000$0.800
Availability

750 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: 140 Series
Color: Black
Color, Imprint: White
For Use With: Series 140 Term Blk
Imprint: Nos. 1-12
Material: Enema Grade XPC
Material, Insulation: Molded Monoblock, General Purpose Phenolic
Material, Screw: Steel
Number of Rows: Double
Orientation: Horizontal Print
Pitch: 9.53 mm
Primary Type: Marker Strip
Screw Size: 5-40
Standards: UL Recognized, CSA Certified
Temperature, Operating: -55 to +300 °F

Overview

Series 140 Double Row BH Screw Barrier Blocks, 15 A (Max.) Current Rating, #16 AWG (Max.) Wire Size
  • A wide variety of barrier blocks is the combination of mechanical and electrical characteristics for our requirements
    The interposing barriers between terminals yield higher electrical ratings and provides additional protection against frayed wire shorting.