Location: 
All Products

Cinch M24308/2-1F

Cinch - M24308/2-1F - connector, d-subminiature, crimp and pokereceptacle, 9 socket contact(included) View larger image View larger image
Image may be a representation.
See specs for product details.

Cinch connector, d-subminiature, crimp and pokereceptacle, 9 socket contact(included)
Mfr. Part#:
M24308/2-1F

Allied Stock#: 70039653
 
View More from Cinch >>
Pricing (USD) & Availability
Standard Pricing
$28.02 (Each)
1$28.020
10$26.620
25$25.290
50$21.890
100$18.270
Availability

44 can ship immediately.

129 on order.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Angle: Straight
Application: True MIL
Brand/Series: M24308 Series
Contact Plating: Gold over Nickel
Current Rating: 5 A
Finish, Housing: Zinc Chromate
Material, Contact: Phosphor Bronze
Material, Dielectric: Diallyl Phthalate
Material, Housing: Steel
Number of Contacts: 9
Number of Rows: 2
Primary Type: D-Subminiature
Shell Size: E
Standards: MIL-C-24308
Termination: Crimp
Type: Cable Socket

Overview

9 Position — Crimp and Poke Receptacle with Mounting Holes (Contacts Included)

Materials
  • Insulator: Glass-Filled Diallyl Phthalate (Green)
  • Connector Shell: Steel with Cadmium Plating and Yellow Chromate Finish
  • Contact Material: Plug — Brass (Machined), Socket — Phosphor Bronze (Machined)
  • Contact Plating: 50μ" Gold-Over-Copper or Nickel
  • Contain Mounting Holes and Contacts Are Included
  • Withstand Voltage: Minimum 1250 VAC RMS @ Sea Level
  • Current Rating: 5 Amps