Location: 
All Products

Cinch DEH-9P

Cinch - DEH-9P - connector, d-sub, str plug, stamped contacts, solder cup termination, 9 pin contact View larger image View larger image
Image may be a representation.
See specs for product details.

Cinch connector, d-sub, str plug, stamped contacts, solder cup termination, 9 pin contact
Mfr. Part#:
DEH-9P

Allied Stock#: 70039713

 RoHS Compliant Part

 
View More from Cinch >>
Pricing (USD) & Availability
Standard Pricing
$3.91 (Each)
1$3.910
10$3.710
25$3.560
50$3.420
100$3.280
Availability

1953 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Agency Approvals: UL, CSA
Angle: Straight
Application: Commercial
Brand/Series: Basic D Series
Connector Type: Plug
Contact Plating: Gold over Nickel
Contact Resistance: 2.7 Milliohms (Max.)
Current Rating: 5 A
Diameter, Mounting Hole: 0.12 in.
Finish, Housing: Zinc Chromate
Flammability Rating: UL 94-V0
Insulation Resistance: 1000 Megohms (Min.)
Material, Contact: Copper Alloy
Material, Dielectric: Polyester
Material, Housing: Steel
Number of Contacts: 9
Number of Rows: 2
Primary Type: D-Subminiature
Shell Size: E
Strain Relief: Straight⁄Right Angle
Temperature, Operating: -65 to +125 °C
Termination: Solder
Type: Cable Plug
Wire Size: 20

Overview

Cinch's basic D solder cup connectors offers ease of termination and reliability. They are used in computer, medical and test instrumentations applications. They have a metal shell in both the plug and socket versions as well as stamped contacts with tin/lead in the solder cup area.