Cinch DCDM9P6E5-18.0K
connector,micro d w/jack screw,metal shell,9 pin cont w/18 inch wire leads
Mfr. Part #: DCDM9P6E5-18.0K / RS Stock #: 70039669
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
25
$102.83
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Angle
Straight Degree(s)
Mating Hardware
Jackscrews
Number of Contacts
9
Number of Rows
2
Primary Type
Micro-D
Special Features
Twist-Pin Contacts ; Shielded
Standards
MIL-C-83513
Termination
Lead Wires
Type
Plug
Wire Size
26 AWG
Overview
The Cinch Microminiature Dura-Con line of connectors qualified (QPL) to MIL-DTL-83513 is one of the most widely used .050 inch (1.27mm) pitch connectors for military and high-end commercial applications. Dura-Con is ideal where packaging requires a small size and low weight, as well as a highly reliable and rugged connector that has electrical and mechanical integrity under extreme vibration and shock conditions. The heart of the Dura-Con System is the unique wire form pin that provides seven points of contact when mated to the socket. Applications include electronics in missiles, aircraft, launch vehicles, satellites and computers.