Cinch DCDM15PSL
connector,micro d w/lp jack screws,.050 density,metal shell,15 solder pin cont
Mfr. Part #: DCDM15PSL / RS Stock #: 70039657
Image may be a representation. See specs for product details.
Product Specifications
Product Attribute
Attribute Value
Search
Angle
Straight Degree(s)
Mating Hardware
Jackscrews
Number of Contacts
15
Number of Rows
2
Primary Type
Micro-D
Special Features
Twist-Pin Contacts ; Shielded
Standards
MIL-C-83513
Termination
Solder
Type
PCB Plug
Overview
The Cinch Microminiature Dura-Con line of connectors qualified (QPL) to MIL-DTL-83513 is one of the most widely used .050 inch (1.27mm) pitch connectors for military and high-end commercial applications. Dura-Con is ideal where packaging requires a small size and low weight, as well as a highly reliable and rugged connector that has electrical and mechanical integrity under extreme vibration and shock conditions. The heart of the Dura-Con System is the unique wire form pin that provides seven points of contact when mated to the socket. Applications include electronics in missiles, aircraft, launch vehicles, satellites and computers.