Location: 
All Products

Cinch DAH-15P-F179

Cinch - DAH-15P-F179 - CONNECTOR, D-SUB, STR PLUG, MACHINED CONTACTS, .375 PCB WIRE WRAP, 15 PIN CONTACT View larger image View larger image
Image may be a representation.
See specs for product details.

Cinch CONNECTOR, D-SUB, STR PLUG, MACHINED CONTACTS, .375 PCB WIRE WRAP, 15 PIN CONTACT
Mfr. Part#:
DAH-15P-F179

Allied Stock#: 70152742

 RoHS Compliant Part

 
View More from Cinch >>
Pricing (USD) & Availability
Standard Pricing
$6.75 (Each)
2000$6.750
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 2000 |  Multiples Of: 2000

Specifications

Agency Approvals: UL, CSA
Angle: Straight
Application: Commercial
Brand/Series: Basic D Series
Contact Plating: Gold over Nickel
Contact Resistance: 2.7 Milliohms (Max.)
Current Rating: 5 A
Diameter, Mounting Hole: 0.12 in.
Finish, Housing: Zinc Chromate
Flammability Rating: UL 94-V0
Insulation Resistance: 5000 Megohms (Max.) (Initial)
Material, Contact: Copper Alloy
Material, Dielectric: Polyester
Material, Housing: Steel
Number of Contacts: 15
Number of Rows: 2
Primary Type: D-Subminiature
Shell Size: A
Strain Relief: Straight⁄Right Angle
Temperature, Operating: -65 to +125 °C
Termination: Wire Wrap
Type: Cable Plug

Overview

15 Contact Plug — Basic D, D-Subminiature Connectors — Wire Wrap