Aim Cambridge-Cinch Connectivity Solutions 29-4145
Straight 75Ohms Cable Mount UHF Connector Female Male Crimp Termination
Mfr. Part #: 29-4145 / RS Stock #: 70081223
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$7.67
10
$7.06
25
$6.40
50
$5.91
100
$5.52
500
$4.83
1000
$4.30
Additional Inventory
Manufacturer Lead Time:
20 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
CPAD219
Angle
Straight Degree(s)
Contact Material
Brass
Contact Plating
Gold
Dielectric Material
Delrin
Housing Finish
Nickel
Housing Material
Brass
Impedance
75 ohm
Primary Type
Between Series Adapter
Type
Plug - Jack
UPC Code
12446011328
Overview
Material: Body and Coupling Nut — Nickel plated body over brass; Contact — Phosphor bronze or beryllium copper, gold plated; Insulator Teflon® or Delrin®. Impedance: 50 Ω-75 Ω. Frequency Range: 0-4 GHz (BNC adapters only); 0-11 GHz (all others). Working Voltage: 500 VRMS at sea level. Temperature Range: -55°C to +85°C.