Cinch Connectivity Solutions 27-8110

Cinch Connectivity Solutions Adapter; BNC Female to RCA Male
Mfr. Part#:
27-8110

Allied Stock#: 70081336
 

Notes

RoHS Compliant partRoHS Compliant Part

Pricing (USD) & Availability
Standard Pricing
$1.30 (Each)
1$1.300
10$1.270
50$1.230
Availability

986 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1



Material: Body and Coupling Nut — Nickel plated body over brass; Contact — Phosphor bronze or beryllium copper, gold plated; Insulator Teflon® or Delrin®. Impedance: 50 Ω-75 Ω. Frequency Range: 0-4 GHz (BNC adapters only); 0-11 GHz (all others). Working Voltage: 500 V at sea level. : –55°C to +85°C.


© Allied Electronics, Inc. 2015. All rights reserved.