Cinch Connectivity Solutions 108-0910-001

Cinch Connectivity Solutions Jack, Banana; Banana Jack; 7000 V (RMS)(Min.); 15 A; Nylon 6/6 per ASTM D4066
Mfr. Part#:
108-0910-001

Allied Stock#: 70090211
 

Notes

RoHS Compliant partRoHS Compliant Part

Pricing (USD) & Availability
Standard Pricing
$0.610 (Each)
1$0.610
10$0.590
50$0.530
Availability

4830 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

7000 V (RMS) (Min.) Voltage, 15 A Operating Current, Nylon 6⁄6 per ASTM D4066 Body, Banana Jack
Banana Jack, Insulated Solder Terminal, 7000 V (RMS) (Min.), 15 A, Nylon 6/6 per ASTM D4066, Blue
  • For standard 0.175"" banana plug.
  • Formed brass contact, bright-tinned finish. Comes with nickel-plated nut.
  • Panel Thickness: to 0.343"".
  • Current: 15 A. Contact Resistance: 0.010 ohms.


  • © Allied Electronics, Inc. 2015. All rights reserved.