Cinch Connectivity Solutions 108-0903-001

Cinch Connectivity Solutions Black Banana Jack, (Brass/Tin), 7000V (RMS/Min), 15A, Insulated Solder Terminal,
Mfr. Part#:
108-0903-001

Allied Stock#: 70090206
 

Notes

RoHS Compliant partRoHS Compliant Part

Pricing (USD) & Availability
Standard Pricing
$0.610 (Each)
1$0.610
10$0.590
50$0.530
Availability

8908 can ship immediately.

10000 on order.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

7000 V (RMS) (Min.) Voltage, 15 A Operating Current, Nylon 6⁄6 per ASTM D4066 Body, Banana Jack
Banana Jack with and insulated Solder terminal.
  • Keyed Mounting with double flats
  • Accepts up to 16 gauge wire
  • Nylon UL approved for self extinguishing
  • Black housing; Brass Contact with Tin finish

    • Current:  15 amps 
    • For Use With:  .175 (4.44) Banana Plug 
    • Panel Thickness:  Up to .343 (8.80) 
    • Comes with nickel-plated nut.
    • Contact Resistance: 0.010 ohms.



    © Allied Electronics, Inc. 2015. All rights reserved.