Location: 
All Products

Cinch 50-36B-10

Cinch - 50-36B-10 - connector, comm card edge, double readout, 5/32 dip solder, .156 spacing, 18 position View larger image View larger image
Image may be a representation.
See specs for product details.

Cinch connector, comm card edge, double readout, 5/32 dip solder, .156 spacing, 18 position
Mfr. Part#:
50-36B-10

Allied Stock#: 70033074

 RoHS Compliant Part

 
View More from Cinch >>
Pricing (USD) & Availability
Standard Pricing
$7.41 (Each)
1$7.410
Availability

273 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: Double Readout Series
Interface: Card Edge
Number of Contacts: 18
Primary Type: Card Edge
Terminal Style: Double Read Out
Termination: 5/32" Dip Solder
Type: Panel Socket

Overview

Double Sided 0.156in (3.96mm)
A double-sided 0.156 in (3.96 mm) pitch edge connector with solder tag terminations and gold-plated contacts. Suitable for use in micro-computer interface applications.
People Also Bought
* Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.