Location: 
All Products

Cinch 4-140

Cinch - 4-140 - Conn;  Term Strip;  Barrier;  4;  0.375in;  DblRow;  16AWG(Max);  Series140;  15A; 250V View larger image View larger image
Image may be a representation.
See specs for product details.

Cinch Conn; Term Strip; Barrier; 4; 0.375in; DblRow; 16AWG(Max); Series140; 15A; 250V
Mfr. Part#:
4-140

Allied Stock#: 70152857

 RoHS Compliant Part

 
View More from Cinch >>
Pricing (USD) & Availability
Standard Pricing
$2.46 (Each)
1$2.460
10$2.340
25$2.220
50$1.980
100$1.800
250$1.690
Availability

2303 can ship immediately.

3000 on order.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: 140 Series
Current Rating: 15 A A
Length: 2.157" (54.7878mm)
Material, Block: Phenolic
Material, Screw: Steel
Mounting Style: Bottom Mount
Number of Poles: 4 Pole
Number of Rows: Double
Plating, Screw: Nickel over Copper Flash
Primary Type: Barrier
Screw Size: 5-40 x 3⁄16
Temperature Range: -55 to +300 °F
Voltage Rating: 250 V
Wire Size: 16

Overview

Terminal Block Products Barrier Strips, 30 A Current Rating, 4.940 " Length
  • A wide variety of barrier blocks makes it possible to select the combination of mechanical and electrical characteristics that best meet the exact requirements of your application.
  • A wide selection of optional terminals and fanning strips permits the equipment designer to choose the method of termination most suitable for his environmental specifications and manufacturing requirements.
    Interposing barriers between terminals yield higher electrical ratings and provide additional protection against frayed wire shorting.