Location: 
All Products

Cinch 3-142

Cinch - 3-142 - Conn;  Term Strip;  Barrier;  3;  .563 Density;  Dbl Row;  10 AWG;  30 A;  250 V View larger image View larger image
Image may be a representation.
See specs for product details.

Cinch Conn; Term Strip; Barrier; 3; .563 Density; Dbl Row; 10 AWG; 30 A; 250 V
Mfr. Part#:
3-142

Allied Stock#: 70152890

 RoHS Compliant Part

 
View More from Cinch >>
Pricing (USD) & Availability
Standard Pricing
$2.50 (Each)
1$2.500
10$2.370
25$2.260
Availability

748 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: 142 Series
Current Rating: 30 A A
Length: 2.656" (67.4624mm)
Material, Block: Phenolic
Material, Screw: Steel
Mounting Style: Bottom Mounting
Number of Poles: 3 Pole
Number of Rows: Double
Plating, Screw: Nickel over Copper Flash
Primary Type: Barrier
Screw Size: 8-32 x 5⁄16
Temperature Range: -55 to +300 °F
Voltage Rating: 250 V

Overview

Series 142 Barrier Blocks, Double Row, 0.563 Density, BH Screw, #10 AWG Maximum Wire Size
  • A wide variety of barrier blocks makes it possible to select the combination of mechanical and electrical characteristics that best meet the exact requirements of your application.
  • A wide selection of optional terminals and fanning strips permits the equipment designer to choose the method of termination most suitable for his environmental specifications and manufacturing requirements.
    Interposing barriers between terminals yield higher electrical ratings and provide additional protection against frayed wire shorting.