Location: 
All Products

Cinch 030-1952-000

Cinch - 030-1952-000 - connector comp, d-sub, machined crimp pincontact, for econo-d, for 20, 22, 24awg wire View larger image View larger image
Image may be a representation.
See specs for product details.

Cinch connector comp, d-sub, machined crimp pincontact, for econo-d, for 20, 22, 24awg wire
Mfr. Part#:
030-1952-000

Allied Stock#: 70152733

 RoHS Compliant Part

 
View More from Cinch >>
Pricing (USD) & Availability
Standard Pricing
$0.350 (Each)
1$0.350
10$0.340
25$0.320
50$0.300
100$0.290
250$0.280
500$0.270
1000$0.250
Availability

35447 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: D*U Series
Contact Plating: Gold Flash over Nickel
Contact Size: 22
For Use With: Econo-D Conn.
Gender: Pin
Material, Contact: Copper Alloy
Primary Type: Contact
Termination: Crimp
Wire Size: 24-20

Overview

The D*U Series has a two-piece insulator as well as crimp, snap-in-rear contacts that can be inserted by hand. This economical connector is ideal for commercial applications where field replacement of contacts is required at a lower cost than high-reliability connectors. Insulator Material: Two-piece thermoplastic polyester UL 94 V-O rated. Voltage Rating: 1000 VAC RMS at sea level. Current Rating: 5 Amps. Operating Temperature: –65°F to + 125°F. The D*U version is UL Recognized. Contact Material: Copper alloy (machined), cadmium copper (stamped) with gold over nickel plating.