Location: 
All Products

CHERRY WRG32F2FBBNN

CHERRY - WRG32F2FBBNN - Switch; Rocker; DPST; ON-OFF; Concave; Non-Illuminated; Black; O/I Legend; 16A; 250VAC; QC View larger image View larger image
Image may be a representation.
See specs for product details.

CHERRY Switch; Rocker; DPST; ON-OFF; Concave; Non-Illuminated; Black; O/I Legend; 16A; 250VAC; QC
Mfr. Part#:
WRG32F2FBBNN

Allied Stock#: 70207352

 RoHS Compliant Part

 
View More from CHERRY >>
Pricing (USD) & Availability
Standard Pricing
$0.970 (Each)
1$0.970
10$0.910
25$0.880
50$0.860
100$0.830
250$0.810
Availability

1969 can ship immediately.

5000 on order.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Actuator Type: Rocker
Brand/Series: WR Series
Color, Button: Black
Contact Form: DPST
Current, Rating: 16 A A
Dielectric Strength: 1000 VAC
Material, Contact: Silver Alloy
Mounting Type: Panel Mount
Number of Poles: 2 Pole
Number of Positions: 2
Operation: On-Off
Resistance, Contact: 0.020 Ohms (Max.)
Resistance, Insulation: 10^8 Ohms (Min.) @ 500 VDC
Temperature, Operating, Maximum: 65 °C
Temperature, Operating, Minimum: -20 °C
Termination: QC Tabs
Type: Rocker
Voltage, Rating: 125 VAC VAC

Overview

WR Series Double-Pole Power Rocker Switch

Power Rocker Switches with 16 A/125 VAC and 16 A/250 VAC Ratings. Carries UL, CSA, VDE and CE Marks. 0.250" QC Terminals. For Panel Thickness of 0.049" to 0.079", Recommended Cut-Outs are: TR 1.19" × 0.437" and WR 1.19" × 0.867". Black bezel.
Rugged construction for 2-pole, high-current applications.