Location: 
All Products

CHERRY RRA32H3FBBNN

CHERRY - RRA32H3FBBNN - Switch,  Rocker,  DPST,  ON/OFF,  BLACK WITH BLACK Actuator,  10A,  125 VAC View larger image View larger image
Image may be a representation.
See specs for product details.

CHERRY Switch, Rocker, DPST, ON/OFF, BLACK WITH BLACK Actuator, 10A, 125 VAC
Mfr. Part#:
RRA32H3FBBNN

Allied Stock#: 70207290

 RoHS Compliant Part

 
View More from CHERRY >>
Pricing (USD) & Availability
Standard Pricing
$1.12 (Each)
1$1.120
25$1.060
50$1.020
100$0.970
250$0.940
Availability

1894 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Actuator Type: Round
Brand/Series: RR Series
Color, Button: Black
Contact Form: DPST
Current, Rating: 10 Amps
Dielectric Strength: 1000 VAC
Electrical Life: 10000 Operations (Min.) VDE Approved, 6000 Operations (Min.) UL Listed
Material, Contact: Silver Alloy
Mechanical Life: 100000 Operations (Min.)
Mounting Hole Size: 0.787 In.
Mounting Type: Panel
Number of Poles: 2
Number of Positions: 2
Operation: On-Off
Resistance, Contact: 0.020 Ohms (Max.)
Resistance, Insulation: 10^8 Ohms (Min.) @ 500 VDC
Special Features: High Current Switching
Temperature, Operating, Maximum: 85 °C
Temperature, Operating, Minimum: -20 °C
Termination: QC Tabs
Type: Rocker
Voltage, Rating: 125 VAC

Overview

DPST Contact Form, 10^8 Ohms (Min.) @ 500 VDC Insulation Resistance, Round Rocker Switch
  • Lighted and non-lighted options
  • Available in a wide variety of colors
  • High current switching in a compact round package
  • Self-locking tabs to fit industry-standard panel cut-outs

  • Stylized Round Bezel and Actuator for Modern Look
  • Lighted and Non-Lighted Configurations
  • AC and DC Rated Lamps
  • UL, CSA, VDE Approved, Carries CE Mark
  • Temperature Rating: -20°C to +85°C
  • Fits 20 mm Panel Cutout
  • Rated at 10 A, 125 VAC