Location: 
All Products

CHERRY MP201903

CHERRY - MP201903 - Sensor; Magnetic Proximity; SPST-NC; Reed; IP65; Plastic; 10W; 30VAC; 24AWG X 305mm Wire View larger image View larger image
Image may be a representation.
See specs for product details.

CHERRY Sensor; Magnetic Proximity; SPST-NC; Reed; IP65; Plastic; 10W; 30VAC; 24AWG X 305mm Wire
Mfr. Part#:
MP201903

Allied Stock#: 70207651

 RoHS Compliant Part

 
View More from CHERRY >>
Pricing (USD) & Availability
Standard Pricing
$4.31 (Each)
1$4.310
10$4.230
25$4.010
50$3.930
100$3.740
250$3.690
Availability

960 can ship immediately.

1000 on order.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: MP2019 Series
Contact Form: SPDT
Current, Rating: 0.2 A
Current, Switching: 0.2 A
Function: Proximity
Height: 0.75 in.
Length: 1.125" (28.575mm)
Mounting Type: Flange
Output: SPDT-CO
Power, Rating: 3 W
Primary Type: Proximity
Range, Measurement: 22.86 mm
Resistance, Initial: 0.2 Ohms
Standards: UL Listed
Technology: Reed
Temperature, Operating: -40 to +105 °C
Termination: Leadwires
Type: Reed
Voltage, Rating: 100 VDC
Voltage, Switching: 100 VDC
Width: 0.25
Wire Size: 24 AWG

Overview

The Cherry reed sensor is an omnipolar, magnetically activated switch. These sensors consume zero power and are hermetically sealed for resistance against moisture and dirt. All sensors include 12" PVC-insulated flying leads. Operating Temperature Range: –40°C to +105°C.

MP2019:
  • Immune to Hostile Environments
  • Hermetically Sealed Contacts for Long Life
  • Suitable for DC and AC Circuits
  • Zero Power Consumption
  • Standard Magnetic Actuator Is Available in the Same Housing Cherry Part Number AS201901