ZF Electronics CRE22F2DBBNG
Switch,Rocker,SPST,ON-OFF,Non-Illum,Black Actuator,ON-OFF Legend,20A,125VAC,QC
Mfr. Part #: CRE22F2DBBNG / RS Stock #: 70228033
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$0.78
5
$0.72
10
$0.67
100
$0.61
250
$0.55
Additional Inventory
Manufacturer Lead Time:
18 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Actuator Type
Rocker
Body Material
Polycarbonate
Button Color
Black
Contact Form
1 NO
Contact Material
Silver Alloy
Contact Resistance
0.02 Ohms
Current Rating
16 A
Dielectric Strength
1000 VAC
Illumination
Non-Illuminated
Insulation Resistance
100,000,000 ohm
Maximum Operating Temperature
85 °C
Mechanical Life
100000 Operations Cycles
Minimum Operating Temperature
–20 °C
Mounting Type
Panel Mount
Number of Poles
1
Number of Positions
2
Operation
ON-OFF
Standards
UL Listed, CSA Certified, VDE Approved
Termination
QC Tabs
Type
Rocker
Voltage Rating
125 V
Overview
CHERRY switches and sensors are now ZF Electronics switches and sensors.
Contact Rating: 16 A @ 125 VAC, 1/3 HP: 10 A @ 250 VAC, 1/2 HP. Electrical Life: 10,000 make and break cycles at full load. Housing and Actuator: 6/6 nylon, black matte finish. Center Contacts and Terminals: Silver plated, copper alloy. End Contacts: Silver plated. Dielectric Strength: 1,500 V RMS @ sea level.