Location: 
All Products

Cherry Americas G86-61410EUADAA

Cherry Americas - G86-61410EUADAA - Keyboard; SPOS; USB; Black; 135Keys; MSR; 14Inch View larger image View larger image
Image may be a representation.
See specs for product details.

Cherry Americas Keyboard; SPOS; USB; Black; 135Keys; MSR; 14Inch
Mfr. Part#:
G86-61410EUADAA

Allied Stock#: 70207369

 RoHS Compliant Part

 

Resources

View G86-61410EUADAA Datasheet Datasheet

View More from Cherry Americas >>
  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR.
Pricing (USD) & Availability
Standard Pricing
$167.57 (Each)
22$167.570
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 22 |  Multiples Of: 1

Specifications

Brand/Series: G86 Series
Cable, Length: 1.85 m
Color, Housing: Black
Height: 1.496" (38.0mm)
Interface: USB
Length: 14.17" (360mm)
Number of Keys: 135
Size: 14 Inch
Special Features: MSR, Programmable
Technology: QWERTY
Type: Point of Sale
Width: 7.795" (198.0mm)

Overview

Cherry's SPOS keyboards are fully programmable and provide a full QWERTY key layout in a compact 14-inch form factor, combining maximum space efficiency with uncompromising alphanumeric data entry. They offer plug and play configuration for all common POS features and unique function enhancement via 'Cherry Tools' virtual programming. The 'Cherry Tools' software also allows for quick product set-up and program configuration, including remote installation. Cherry also offers comprehensive UPOS support for Windows and Linux. As with all Cherry POS keyboards, the new SPOS product line is fully compatible with Microsoft's™ WEPOS operating system.
  • Full QWERTY Key Layout In Compact 14" Form Factor Combines Maximal Space Efficiency with Uncompromised Alphanumeric Data Entry
  • Enhanced US 135/123 Position Key Layout
  • Robust Product Design with IP54 Spill and Dust Resistant Key Field for Harsh Environments
  • Plug and Play Configuration for All Common POS Features
  • Unique Function Enhancement with 'Cherry Tools' Virtual Programming
  • "Moving of Keys" Allows for Easy Key Position Exchange Including Modifier Functions
  • Selection of Non-Keyboard Hex Codes Enhances Security for Credit Card Processing
  • Dual Insertion of Bidirectional Swipe of Magnetic Stripe Card
  • Keyboard Version with Touch Pad Ensures Easy Cursor Navigation at Minimal Desktop Surface
  • Audible and Visual Indication of MSR Good Read
  • Remote Network Installation with Cherry Tools Activator and Runtime Version
  • Accessory Kit Available to Reconfigure Key Layout