Location: 
All Products

Cherry Americas G80-11900LPMUS-0

Cherry Americas - G80-11900LPMUS-0 - Keyboard; Compact; PS/2; LightGrey; 104Key; Touchpad View larger image View larger image
Image may be a representation.
See specs for product details.

Cherry Americas Keyboard; Compact; PS/2; LightGrey; 104Key; Touchpad
Mfr. Part#:
G80-11900LPMUS-0

Allied Stock#: 70207281

 RoHS Compliant Part

Resources

View G80-11900LPMUS-0 Datasheet Datasheet

View More from Cherry Americas >>
Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: G80-11900 Series
Cable, Length: 1.75 m
Color, Housing: Light Grey
Height: 1.457" (37.0mm)
Interface: PS/2
Length: 16.33" (415mm)
Material, Contact: Gold
Number of Keys: 104
Size: 16 Inch
Special Features: Touchpad
Technology: MX Keyswitches
Temperature, Operating: 0 to +50 °C
Type: Compact
Width: 7.598" (193.0mm)

Overview

Durable Compact Keyboards with Mechanical Keyswitch Technology for Industrial and Commercial Applications. Light grey, 16", PS2 keyboard with touchpad. US 101 layout, 2 PS2. MXswitches.
Features:
  • Mechanical Keyswitches are Rated at 50 Million Actuations to Withstand Harsh Environments and Ensure Long Product Lifetime
  • Full QWERTY Key Layout in Compact 16" Form Factor Combines Space Efficiency with Uncompromized Alphanumeric Data Entry
  • High Resolution Touchpad for Easy Cursor Navigation at Minimized Space