Location: 
All Products

Cherry Americas EZN-4100LCMUS-2

Cherry Americas - EZN-4100LCMUS-2 - Keyboard; EZClean; W/Cover; 86 Key; USB with PS/2 Adaptor; Black; Lasered Keycaps View larger image View larger image
Image may be a representation.
See specs for product details.

Cherry Americas Keyboard; EZClean; W/Cover; 86 Key; USB with PS/2 Adaptor; Black; Lasered Keycaps
Mfr. Part#:
EZN-4100LCMUS-2

Allied Stock#: 70246854
 
View More from Cherry Americas >>
Pricing (USD) & Availability
Standard Pricing
$106.25 (Each)
10$106.250
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 10 |  Multiples Of: 1

Specifications

Brand/Series: Military MIL-C-38999 Series I DJT
Cable, Length: 1.75 m
Color, Housing: Black
Dimensions: 296.7 L x 146.7 D x 26.5 H mm
Interface: USB 2.0 with PS/2 adaptor
Number of Keys: 86
Special Features: Keyboard Cover
Temperature, Operating: 0° to 50° C
Type: Compact

Overview

Cherry Americas’s EZClean 4100 keyboard includes a smooth silicone cover that’s extremely easy to clean with most standard medical cleaners and disinfectant wipes used in sterile environments or where clean is a must. The cover also still allows an exceptional tactile feel so you can feel the keys being depressed. Traditional keyboards, and even some sealed anti-microbial keyboards are vulnerable to germs and bacteria due to many crevices in a keyboard. The EZClean 4100 keyboard with its cover makes it easy – just wipe and clean with confidence your surface is sterile.


Features:
  • Individual keys with Gold Crosspoint contacts (ML technology)
  • Designed for continuous usage-over 20 million confirmations
  • High level of reliability and precise tactile feel feedback with cover in place
  • Compact size ideal for small carts, ideal for 11 inch rack mount
  • Can be used with standard drivers of the operating system
  • USB plug and play
  • Replacement covers sold under MFG KBCF41002- Allied material# 70927501


    Applications:

  • Mobile carts in hospitals and clinics
  • Patient rooms
  • Nurse stations
  • Sterile Labs
  • High traffic areas with multiple users


    Approved cleaning materials:

  • Alcohol based products
  • Chlorine bleach disinfecting wipes
  • 10% bleach solution
  • 10% hydrogen peroxide
  • Commercial disinfecting wipes
  • Soap and water


    Avoid:

  • Petroleum based fluids
  • Acetone
  • Over 10 % bleach fluids
  • Heat based sterilization
  • Abrasive scrubbing pads

  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.