Location: 
All Products

CHERRY 0E79-30A0

CHERRY - 0E79-30A0 - Switch, PNL-MNT, Pushbutton, SP, WEATHERPROOF, .187 QC TERM, DPDT, MOM CHEAT INTERLOCK View larger image View larger image
Image may be a representation.
See specs for product details.

CHERRY Switch, PNL-MNT, Pushbutton, SP, WEATHERPROOF, .187 QC TERM, DPDT, MOM CHEAT INTERLOCK
Mfr. Part#:
0E79-30A0

Allied Stock#: 70207614

 RoHS Compliant Part

 
View More from CHERRY >>
Pricing (USD) & Availability
Standard Pricing
$7.78 (Each)
1$7.780
25$6.680
50$6.510
100$5.730
250$5.400
Availability

209 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Actuator Type: Plunger
Brand/Series: E Series
Contact Form: 2 NC, 2 NO
Current, Rating: 10 Amps
Flammability Rating: UL 94V-0
Force, Operating: 757 g
Material, Casing: Thermoplastic Polyester
Mounting Hole Size: 1.455 In.
Mounting Type: Panel
Number of Poles: 2
Operation: (On)-Off-On
Standards: cULus Listed, VDE Approved
Temperature Rating: -40 to +85 °C
Termination: QC Tabs
Type: Pushbutton
Voltage, Rating: 125 VAC

Overview

Often used in appliances these snap mount switches come in a variety of actuator shapes and functions. Quick connect terminals allow a quick installation.