Skip to content

ZF Electronics 0E72-40AT

Switch,Pushbutton,SPDT,Sealed,Button Actuator,10.1A,125VAC,Silver Alloy Contacts

Mfr. Part #: 0E72-40AT / RS Stock #: 70207616

ZF Electronics

ZF Electronics 0E72-40AT

Mfr. Part #: 0E72-40AT
RS Stock #: 70207616

Description

Switch,Pushbutton,SPDT,Sealed,Button Actuator,10.1A,125VAC,Silver Alloy Contacts

In Stock:

984

Price

Qty.

Standard Price

1

$7.13

Additional Inventory

Manufacturer Lead Time:

18 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
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
Actuator Type
Button
Body Style
Subminiature
Casing Material
Hi-Temp Thermoplastic Nylon
Contact Form
SPDT
Current Rating
10 A
Mounting Type
Surface Mount
Number of Poles
1
Operating Force
300 gf
Special Features
Sealed
Standards
cULus Listed
Temperature Rating
-40 to +85 C
Termination
Wire Leads
Type
Basic
Voltage Rating
125 V

Overview

CHERRY switches and sensors are now ZF Electronics switches and sensors. Splashproof Sub Miniature Snap Action Switch, 10.1 A Current Rating, 125/250 VAC Voltage Rating
  • Moisture resistant ?3 contact arrangements ?Long life coil spring mechanism

  • Moisture Resistant
    ?3 Contact Arrangements
    ?Long Life Coil Spring Mechanism
    ?Choice of Button or Hinged Actuator
    ?10-Inch, 16 Gauge Leads Attached
    ?Custom Wire and Harness Designs Available Upon Request